
C1608X5R1A475K080AE | |
|---|---|
DigiKey Part Number | 445-175224-2-ND - Tape & Reel (TR) 445-175224-1-ND - Cut Tape (CT) 445-175224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A475K080AE |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A475K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08340 | € 8,34 |
| 500 | € 0,06456 | € 32,28 |
| 1 000 | € 0,05876 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04866 | € 194,64 |
| 8 000 | € 0,04553 | € 364,24 |
| 12 000 | € 0,04397 | € 527,64 |
| 20 000 | € 0,04223 | € 844,60 |
| 28 000 | € 0,04122 | € 1 154,16 |
| 40 000 | € 0,04024 | € 1 609,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |