
C1608NP02A180J080AA | |
|---|---|
DigiKey Part Number | 445-C1608NP02A180J080AATR-ND - Tape & Reel (TR) 445-C1608NP02A180J080AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A180J080AA |
Description | CAP CER 18PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A180J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A180J080AA | TDK | 1 275 | 445-14010-1-ND | € 0,13000 | Direct |
| C0603C180J1GACTU | KEMET | 1 254 | 399-C0603C180J1GACTUCT-ND | € 0,22000 | Direct |
| KGM15ACG2A180JM | KYOCERA AVX | 0 | 478-KGM15ACG2A180JMTR-ND | € 0,00919 | Direct |
| KGM15ACG2A180JT | KYOCERA AVX | 12 233 | 478-KGM15ACG2A180JTCT-ND | € 0,11000 | Direct |
| VJ0603A180JXBAC | Vishay Vitramon | 21 868 | 720-VJ0603A180JXBACCT-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,04920 | € 2,46 |
| 100 | € 0,04290 | € 4,29 |
| 500 | € 0,03214 | € 16,07 |
| 1 000 | € 0,02884 | € 28,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02267 | € 90,68 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |