
C1608NP01H3R3C080AA | |
|---|---|
DigiKey Part Number | 445-14080-2-ND - Tape & Reel (TR) 445-14080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H3R3C080AA |
Description | CAP CER 3.3PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H3R3C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A3R3C080AA | TDK | 3 958 | 445-14022-1-ND | € 0,11000 | Upgrade |
| C1608NP02A3R3C080AA | TDK | 4 695 | 445-14124-1-ND | € 0,11000 | Upgrade |
| CGA3E2NP01H3R3C080AA | TDK | 320 | 445-12406-1-ND | € 0,10000 | Parametric Equivalent |
| C0603C339C5GACTU | KEMET | 11 906 | 399-C0603C339C5GACTUCT-ND | € 0,31000 | Direct |
| KGM15ACG1H3R3CT | KYOCERA AVX | 31 649 | 478-KGM15ACG1H3R3CT-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04030 | € 4,03 |
| 1 000 | € 0,02689 | € 26,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02102 | € 84,08 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |