
C1608C0G2E101K080AA | |
|---|---|
DigiKey Part Number | 445-14033-2-ND - Tape & Reel (TR) 445-14033-1-ND - Cut Tape (CT) 445-14033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E101K080AA |
Description | CAP CER 100PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E101K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03030 | € 3,03 |
| 500 | € 0,02228 | € 11,14 |
| 1 000 | € 0,01985 | € 19,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01496 | € 59,84 |
| 8 000 | € 0,01388 | € 111,04 |
| 12 000 | € 0,01335 | € 160,20 |
| 20 000 | € 0,01326 | € 265,20 |
| 28 000 | € 0,01275 | € 357,00 |
| 40 000 | € 0,01270 | € 508,00 |
| 48 000 | € 0,01257 | € 603,36 |
| 96 000 | € 0,01188 | € 1 140,48 |
| 100 000 | € 0,01185 | € 1 185,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |