


C1608C0G2A681J080AA | |
|---|---|
DigiKey Part Number | 445-2311-2-ND - Tape & Reel (TR) 445-2311-1-ND - Cut Tape (CT) 445-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A681J080AA |
Description | CAP CER 680PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A681J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A681J080AA | TDK | 3 292 | 445-14131-1-ND | € 0,16000 | Direct |
| KGM15ACG2A681JT | KYOCERA AVX | 2 490 | 478-KGM15ACG2A681JTCT-ND | € 0,29000 | Direct |
| C0603C681JAGACTU | KEMET | 45 489 | 399-C0603C681JAGACTUCT-ND | € 0,26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04130 | € 4,13 |
| 500 | € 0,03086 | € 15,43 |
| 1 000 | € 0,02766 | € 27,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02219 | € 88,76 |
| 8 000 | € 0,02045 | € 163,60 |
| 12 000 | € 0,01959 | € 235,08 |
| 20 000 | € 0,01862 | € 372,40 |
| 28 000 | € 0,01806 | € 505,68 |
| 40 000 | € 0,01752 | € 700,80 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |