
C1608C0G2A332J080AA | |
|---|---|
DigiKey Part Number | 445-15234-2-ND - Tape & Reel (TR) 445-15234-1-ND - Cut Tape (CT) 445-15234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A332J080AA |
Description | CAP CER 3300PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A332J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06320 | € 6,32 |
| 500 | € 0,04830 | € 24,15 |
| 1 000 | € 0,04368 | € 43,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03574 | € 142,96 |
| 8 000 | € 0,03325 | € 266,00 |
| 12 000 | € 0,03201 | € 384,12 |
| 20 000 | € 0,03063 | € 612,60 |
| 28 000 | € 0,02982 | € 834,96 |
| 40 000 | € 0,02905 | € 1 162,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |