
C1608C0G2A103K080AC | |
|---|---|
DigiKey Part Number | 445-172666-2-ND - Tape & Reel (TR) 445-172666-1-ND - Cut Tape (CT) 445-172666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A103K080AC |
Description | CAP CER 10000PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A103K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A103J080AC | TDK | 33 156 | 445-172665-1-ND | € 0,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13700 | € 1,37 |
| 50 | € 0,09920 | € 4,96 |
| 100 | € 0,08760 | € 8,76 |
| 500 | € 0,06806 | € 34,03 |
| 1 000 | € 0,06203 | € 62,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05148 | € 205,92 |
| 8 000 | € 0,04822 | € 385,76 |
| 12 000 | € 0,04659 | € 559,08 |
| 20 000 | € 0,04478 | € 895,60 |
| 28 000 | € 0,04372 | € 1 224,16 |
| 40 000 | € 0,04270 | € 1 708,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |