


C1608C0G1H821J080AA | |
|---|---|
DigiKey Part Number | 445-1292-2-ND - Tape & Reel (TR) 445-1292-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H821J080AA |
Description | CAP CER 820PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A821J080AA | TDK | 3 839 | 445-14134-1-ND | € 0,15000 | Upgrade |
| CGJ3E2C0G1H821J080AA | TDK | 787 | 445-8102-1-ND | € 0,20000 | Upgrade |
| C0603C821J5GACTU | KEMET | 38 813 | 399-C0603C821J5GACTUCT-ND | € 0,12000 | Direct |
| C0603C821J5GALTU | KEMET | 0 | 399-C0603C821J5GALTUTR-ND | € 0,08855 | Direct |
| GRM1885C1H821JA01D | Murata Electronics | 33 462 | 490-1449-1-ND | € 0,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |