
C1608C0G1H330G080AA | |
|---|---|
DigiKey Part Number | 445-7028-2-ND - Tape & Reel (TR) 445-7028-1-ND - Cut Tape (CT) 445-7028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H330G080AA |
Description | CAP CER 33PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H330G080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11300 | € 1,13 |
| 50 | € 0,08080 | € 4,04 |
| 100 | € 0,07100 | € 7,10 |
| 500 | € 0,05448 | € 27,24 |
| 1 000 | € 0,04940 | € 49,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04060 | € 162,40 |
| 8 000 | € 0,03786 | € 302,88 |
| 12 000 | € 0,03648 | € 437,76 |
| 20 000 | € 0,03496 | € 699,20 |
| 28 000 | € 0,03407 | € 953,96 |
| 40 000 | € 0,03322 | € 1 328,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |