
C1005X8R1H682K050BB | |
|---|---|
DigiKey Part Number | 445-8845-2-ND - Tape & Reel (TR) 445-8845-1-ND - Cut Tape (CT) 445-8845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H682K050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H682K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B822KB5VPNC | Samsung Electro-Mechanics | 0 | 1276-6570-2-ND | € 0,00551 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06160 | € 3,08 |
| 100 | € 0,05380 | € 5,38 |
| 500 | € 0,04072 | € 20,36 |
| 1 000 | € 0,03671 | € 36,71 |
| 2 500 | € 0,03247 | € 81,17 |
| 5 000 | € 0,02992 | € 149,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02703 | € 270,30 |
| 20 000 | € 0,02536 | € 507,20 |
| 30 000 | € 0,02452 | € 735,60 |
| 50 000 | € 0,02359 | € 1 179,50 |
| 70 000 | € 0,02304 | € 1 612,80 |
| 100 000 | € 0,02252 | € 2 252,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |