
C1005X7S2A103K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7S2A103K050EBTR-ND - Tape & Reel (TR) 445-C1005X7S2A103K050EBCT-ND - Cut Tape (CT) 445-C1005X7S2A103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A103K050EB |
Description | COMMERCIAL GRADE,0402,X7S,100V,1 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04580 | € 2,29 |
| 100 | € 0,03970 | € 3,97 |
| 500 | € 0,02964 | € 14,82 |
| 1 000 | € 0,02655 | € 26,55 |
| 2 500 | € 0,02330 | € 58,25 |
| 5 000 | € 0,02134 | € 106,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,01735 | € 867,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |