
C1005X7R1V223K050BB | |
|---|---|
DigiKey Part Number | 445-7340-2-ND - Tape & Reel (TR) 445-7340-1-ND - Cut Tape (CT) 445-7340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V223K050BB |
Description | CAP CER 0.022UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BB | TDK | 66 515 | 445-7332-1-ND | € 0,08000 | Upgrade |
| GRM155R71H223KA12D | Murata Electronics | 602 460 | 490-3884-1-ND | € 0,08000 | Direct |
| C0402C223K5RACTU | KEMET | 367 544 | 399-C0402C223K5RACTUCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03090 | € 3,09 |
| 500 | € 0,02270 | € 11,35 |
| 1 000 | € 0,02018 | € 20,18 |
| 2 500 | € 0,01754 | € 43,85 |
| 5 000 | € 0,01596 | € 79,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01243 | € 124,30 |
| 20 000 | € 0,01149 | € 229,80 |
| 30 000 | € 0,01102 | € 330,60 |
| 50 000 | € 0,01050 | € 525,00 |
| 70 000 | € 0,01019 | € 713,30 |
| 100 000 | € 0,00990 | € 990,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |