
C1005X7R1E224K050BB | |
|---|---|
DigiKey Part Number | 445-174421-2-ND - Tape & Reel (TR) 445-174421-1-ND - Cut Tape (CT) 445-174421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E224K050BB |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E224K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06900 | € 0,69 |
| 50 | € 0,04820 | € 2,41 |
| 100 | € 0,04190 | € 4,19 |
| 500 | € 0,03128 | € 15,64 |
| 1 000 | € 0,02802 | € 28,02 |
| 2 500 | € 0,02460 | € 61,50 |
| 5 000 | € 0,02254 | € 112,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02025 | € 202,50 |
| 20 000 | € 0,01890 | € 378,00 |
| 30 000 | € 0,01822 | € 546,60 |
| 50 000 | € 0,01747 | € 873,50 |
| 70 000 | € 0,01703 | € 1 192,10 |
| 100 000 | € 0,01661 | € 1 661,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |