0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S1E104K050BB

DigiKey Part Number
445-7360-2-ND - Tape & Reel (TR)
445-7360-1-ND - Cut Tape (CT)
445-7360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1E104K050BB
Description
CAP CER 0.1UF 25V X6S 0402
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1E104K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1H104K050BBTDK132 405445-7356-1-ND€ 0,09000Upgrade
C1005X7R1E104K050BBTDK6445-7348-1-ND€ 0,08000Upgrade
C1005X7R1H104K050BBTDK1 682 057445-5932-1-ND€ 0,08000Upgrade
C1005X7R1V104K050BBTDK2 576445-7344-1-ND€ 0,08000Upgrade
GRM152C80J104KE19DMurata Electronics94 212490-9997-1-ND€ 0,14000Similar
In-Stock: 18 510
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05100€ 0,51
50€ 0,03500€ 1,75
100€ 0,03030€ 3,03
500€ 0,02226€ 11,13
1 000€ 0,01979€ 19,79
2 500€ 0,01719€ 42,98
5 000€ 0,01563€ 78,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01394€ 139,40
20 000€ 0,01292€ 258,40
30 000€ 0,01241€ 372,30
50 000€ 0,01184€ 592,00
70 000€ 0,01151€ 805,70
100 000€ 0,01119€ 1 119,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890