
C1005X5R1H223K050BB | |
|---|---|
DigiKey Part Number | 445-13850-2-ND - Tape & Reel (TR) 445-13850-1-ND - Cut Tape (CT) 445-13850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H223K050BB |
Description | CAP CER 0.022UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03380 | € 1,69 |
| 100 | € 0,02920 | € 2,92 |
| 500 | € 0,02136 | € 10,68 |
| 1 000 | € 0,01899 | € 18,99 |
| 2 500 | € 0,01648 | € 41,20 |
| 5 000 | € 0,01497 | € 74,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01334 | € 133,40 |
| 20 000 | € 0,01235 | € 247,00 |
| 30 000 | € 0,01185 | € 355,50 |
| 50 000 | € 0,01130 | € 565,00 |
| 70 000 | € 0,01098 | € 768,60 |
| 100 000 | € 0,01067 | € 1 067,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |