0.33 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E334M050BB

DigiKey Part Number
445-8019-2-ND - Tape & Reel (TR)
445-8019-1-ND - Cut Tape (CT)
445-8019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E334M050BB
Description
CAP CER 0.33UF 25V X5R 0402
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E334M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E334K050BBTDK48 228445-8018-1-ND€ 0,11000Upgrade
C1005X5R1V334K050BCTDK75 637445-13862-1-ND€ 0,13000Upgrade
C1005X5R1V334M050BCTDK27 055445-13863-1-ND€ 0,13000Upgrade
GRM155R61E224KE01DMurata Electronics101 860490-10696-1-ND€ 0,08000Similar
In-Stock: 43
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05900€ 0,59
50€ 0,04160€ 2,08
100€ 0,03600€ 3,60
500€ 0,02674€ 13,37
1 000€ 0,02388€ 23,88
2 500€ 0,02086€ 52,15
5 000€ 0,01905€ 95,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01706€ 170,60
20 000€ 0,01587€ 317,40
30 000€ 0,01527€ 458,10
50 000€ 0,01461€ 730,50
70 000€ 0,01422€ 995,40
100 000€ 0,01385€ 1 385,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310