22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005NP01H220J050BA

DigiKey Part Number
445-13793-2-ND - Tape & Reel (TR)
445-13793-1-ND - Cut Tape (CT)
445-13793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H220J050BA
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H220J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04700€ 0,47
50€ 0,03220€ 1,61
100€ 0,02770€ 2,77
500€ 0,02026€ 10,13
1 000€ 0,01798€ 17,98
2 500€ 0,01557€ 38,93
5 000€ 0,01413€ 70,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01258€ 125,80
20 000€ 0,01163€ 232,60
30 000€ 0,01116€ 334,80
50 000€ 0,01063€ 531,50
70 000€ 0,01033€ 723,10
100 000€ 0,01003€ 1 003,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680