
C1005C0G2A331J050BA | |
|---|---|
DigiKey Part Number | 445-15202-2-ND - Tape & Reel (TR) 445-15202-1-ND - Cut Tape (CT) 445-15202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A331J050BA |
Description | CAP CER 330PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G2A331J050BA | TDK | 28 132 | 445-15516-1-ND | € 0,15000 | Parametric Equivalent |
| C0402C331JAGACTU | KEMET | 69 572 | 399-11875-1-ND | € 0,17000 | Upgrade |
| C0402C331J1GACAUTO | KEMET | 10 427 | 399-15766-1-ND | € 0,35000 | Parametric Equivalent |
| C0402C331J1GACTU | KEMET | 17 325 | 399-14905-1-ND | € 0,33000 | Parametric Equivalent |
| CC0402JRNPO0BN331 | YAGEO | 24 721 | 13-CC0402JRNPO0BN331CT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05080 | € 2,54 |
| 100 | € 0,04430 | € 4,43 |
| 500 | € 0,03316 | € 16,58 |
| 1 000 | € 0,02974 | € 29,74 |
| 2 500 | € 0,02614 | € 65,35 |
| 5 000 | € 0,02398 | € 119,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02157 | € 215,70 |
| 20 000 | € 0,02015 | € 403,00 |
| 30 000 | € 0,01943 | € 582,90 |
| 50 000 | € 0,01865 | € 932,50 |
| 70 000 | € 0,01819 | € 1 273,30 |
| 100 000 | € 0,01774 | € 1 774,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |