
C1005C0G2A151J050BA | |
|---|---|
DigiKey Part Number | 445-15194-2-ND - Tape & Reel (TR) 445-15194-1-ND - Cut Tape (CT) 445-15194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A151J050BA |
Description | CAP CER 150PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A151J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03860 | € 1,93 |
| 100 | € 0,03330 | € 3,33 |
| 500 | € 0,02464 | € 12,32 |
| 1 000 | € 0,02194 | € 21,94 |
| 2 500 | € 0,01913 | € 47,83 |
| 5 000 | € 0,01743 | € 87,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01558 | € 155,80 |
| 20 000 | € 0,01447 | € 289,40 |
| 30 000 | € 0,01391 | € 417,30 |
| 50 000 | € 0,01330 | € 665,00 |
| 70 000 | € 0,01294 | € 905,80 |
| 100 000 | € 0,01259 | € 1 259,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |