
C1005C0G2A101J050BA | |
|---|---|
DigiKey Part Number | 445-15190-2-ND - Tape & Reel (TR) 445-15190-1-ND - Cut Tape (CT) 445-15190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A101J050BA |
Description | CAP CER 100PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A101J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01998 | € 19,98 |
| 2 500 | € 0,01737 | € 43,42 |
| 5 000 | € 0,01580 | € 79,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01409 | € 140,90 |
| 20 000 | € 0,01306 | € 261,20 |
| 30 000 | € 0,01254 | € 376,20 |
| 50 000 | € 0,01197 | € 598,50 |
| 70 000 | € 0,01164 | € 814,80 |
| 100 000 | € 0,01132 | € 1 132,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
