
C1005C0G1H680F050BA | |
|---|---|
DigiKey Part Number | 445-7011-2-ND - Tape & Reel (TR) 445-7011-1-ND - Cut Tape (CT) 445-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H680F050BA |
Description | CAP CER 68PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H680F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 50 | € 0,15260 | € 7,63 |
| 100 | € 0,13610 | € 13,61 |
| 500 | € 0,10808 | € 54,04 |
| 1 000 | € 0,09942 | € 99,42 |
| 2 500 | € 0,09029 | € 225,72 |
| 5 000 | € 0,08479 | € 423,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07798 | € 779,80 |
| 20 000 | € 0,07436 | € 1 487,20 |
| 30 000 | € 0,07255 | € 2 176,50 |
| 50 000 | € 0,07054 | € 3 527,00 |
| 70 000 | € 0,06936 | € 4 855,20 |
| 100 000 | € 0,06823 | € 6 823,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |