
C1005C0G1H102F050BA | |
|---|---|
DigiKey Part Number | 445-7023-2-ND - Tape & Reel (TR) 445-7023-1-ND - Cut Tape (CT) 445-7023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H102F050BA |
Description | CAP CER 1000PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H102F050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H102FA01D | Murata Electronics | 187 413 | 490-6189-1-ND | € 0,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45900 | € 4,59 |
| 50 | € 0,35360 | € 17,68 |
| 100 | € 0,32110 | € 32,11 |
| 500 | € 0,26612 | € 133,06 |
| 1 000 | € 0,24914 | € 249,14 |
| 2 500 | € 0,23122 | € 578,05 |
| 5 000 | € 0,22041 | € 1 102,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,20547 | € 2 054,70 |
| 20 000 | € 0,19835 | € 3 967,00 |
| 30 000 | € 0,19479 | € 5 843,70 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |