
C1005C0G1H020B050BA | |
|---|---|
DigiKey Part Number | 445-4862-2-ND - Tape & Reel (TR) 445-4862-1-ND - Cut Tape (CT) 445-4862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H020B050BA |
Description | CAP CER 2PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H020B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0BAT2A | KYOCERA AVX | 7 211 | 478-04025A2R0BAT2ACT-ND | € 0,25000 | Direct |
| GRM1555C1H2R0BA01D | Murata Electronics | 176 608 | 490-6226-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,01970 | € 1,97 |
| 500 | € 0,01420 | € 7,10 |
| 1 000 | € 0,01249 | € 12,49 |
| 2 500 | € 0,01071 | € 26,78 |
| 5 000 | € 0,00964 | € 48,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00851 | € 85,10 |
| 20 000 | € 0,00781 | € 156,20 |
| 30 000 | € 0,00746 | € 223,80 |
| 50 000 | € 0,00707 | € 353,50 |
| 70 000 | € 0,00684 | € 478,80 |
| 100 000 | € 0,00662 | € 662,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |