
C0603X5R1E224K030BC | |
|---|---|
DigiKey Part Number | 445-13677-2-ND - Tape & Reel (TR) 445-13677-1-ND - Cut Tape (CT) 445-13677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E224K030BC |
Description | CAP CER 0.22UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK063BJ224KP-F | Taiyo Yuden | 24 366 | 587-6137-1-ND | € 0,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06220 | € 6,22 |
| 500 | € 0,04750 | € 23,75 |
| 1 000 | € 0,04294 | € 42,94 |
| 2 500 | € 0,03815 | € 95,38 |
| 5 000 | € 0,03527 | € 176,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02506 | € 375,90 |
| 30 000 | € 0,02361 | € 708,30 |
| 45 000 | € 0,02288 | € 1 029,60 |
| 75 000 | € 0,02207 | € 1 655,25 |
| 105 000 | € 0,02160 | € 2 268,00 |
| 150 000 | € 0,02115 | € 3 172,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |
