
C0603X5R1C224K030BC | |
|---|---|
DigiKey Part Number | 445-7315-2-ND - Tape & Reel (TR) 445-7315-1-ND - Cut Tape (CT) 445-7315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C224K030BC |
Description | CAP CER 0.22UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01998 | € 19,98 |
| 2 500 | € 0,01737 | € 43,42 |
| 5 000 | € 0,01580 | € 79,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01346 | € 201,90 |
| 30 000 | € 0,01254 | € 376,20 |
| 45 000 | € 0,01208 | € 543,60 |
| 75 000 | € 0,01157 | € 867,75 |
| 105 000 | € 0,01127 | € 1 183,35 |
| 150 000 | € 0,01099 | € 1 648,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |