
C0603C0G1E0R6B | |
|---|---|
DigiKey Part Number | 445-7210-2-ND - Tape & Reel (TR) 445-7210-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R6B |
Description | CAP CER 0.6PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R6B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER60BA01D | Murata Electronics | 32 019 | 490-13328-1-ND | € 0,08000 | Direct |
| GRM0335C1ER60BA01J | Murata Electronics | 0 | GRM0335C1ER60BA01J-ND | € 0,00233 | Direct |
| CQ0201ARNPO8BNR60 | YAGEO | 19 314 | 13-CQ0201ARNPO8BNR60CT-ND | € 0,18000 | Upgrade |
| GRM0335C1HR60BA01D | Murata Electronics | 63 935 | 490-6137-1-ND | € 0,08000 | Upgrade |
| GRM0335C1HR60WA01D | Murata Electronics | 35 566 | 490-14568-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |