
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Current @ Pmpp | 16 µA | |
Voltage @ Pmpp | 2 V | |
Type | Amorphous | |
Voltage - Open Circuit | 2.8 V | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm) |