Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X2340C011

DigiKey Part Number
495-B88269X2340C011-ND
Manufacturer
Manufacturer Product Number
B88269X2340C011
Description
GFC RELAY CONTACTOR 12V 200A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X2340C011 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
12VDC
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
500 mA
Contact Rating (Current)
200 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
24Ohms
Features
Sealed - Hermetically
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 115,41000€ 115,41
10€ 102,76200€ 1 027,62
25€ 98,11600€ 2 452,90
50€ 94,74000€ 4 737,00
Manufacturers Standard Package
Unit Price without VAT:€ 115,41000
Unit Price with VAT:€ 139,64610