
B88269X2250C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2250C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2250C011 |
Description | HVC200A-12SE / 200A 12 V DUAL CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2250C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 12VDC | Coil Current 333.3 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 4W |
Contact Rating (Current) 200 A | Coil Resistance 36Ohms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 131,81000 | € 131,81 |
| 10 | € 117,36900 | € 1 173,69 |
| 25 | € 112,06200 | € 2 801,55 |
| 50 | € 108,20600 | € 5 410,30 |
| Unit Price without VAT: | € 131,81000 |
|---|---|
| Unit Price with VAT: | € 159,49010 |