
B88269X2120C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2120C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2120C011 |
Description | GFC RELAY CONTACTOR 12V 200A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2120C011 Models |
Category | Features Sealed - Hermetically |
Manufacturer TDK | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Contact Material Copper Alloy |
Coil Voltage 12VDC | Coil Current 500 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 6W |
Contact Rating (Current) 200 A | Coil Resistance 24Ohms |
Switching Voltage 1000VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 126,53000 | € 126,53 |
| 10 | € 112,66500 | € 1 126,65 |
| 25 | € 107,57200 | € 2 689,30 |
| 50 | € 103,87060 | € 5 193,53 |
| Unit Price without VAT: | € 126,53000 |
|---|---|
| Unit Price with VAT: | € 153,10130 |