Gas Discharge Tube 420 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9311T253

DigiKey Part Number
495-B88069X9311T253TR-ND - Tape & Reel (TR)
495-B88069X9311T253CT-ND - Cut Tape (CT)
495-B88069X9311T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X9311T253
Description
GDT 420V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9311T253 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±25%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
420 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2051-42-SM-RPLFBourns Inc.272051-42-SM-RPLFCT-ND€ 0,74000Parametric Equivalent
In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,08000€ 1,08
5€ 0,89800€ 4,49
10€ 0,82800€ 8,28
50€ 0,68680€ 34,34
100€ 0,63380€ 63,38
250€ 0,56960€ 142,40
500€ 0,52524€ 262,62
1 000€ 0,48415€ 484,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,41266€ 1 031,65
5 000€ 0,38288€ 1 914,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,08000
Unit Price with VAT:€ 1,30680