
B88069X8650B502 | |
|---|---|
DigiKey Part Number | 495-B88069X8650B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8650B502 |
Description | GDT 90V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 5 | € 2,30400 | € 11,52 |
| 10 | € 2,12500 | € 21,25 |
| 50 | € 1,76260 | € 88,13 |
| 100 | € 1,62590 | € 162,59 |
| 250 | € 1,46056 | € 365,14 |
| 500 | € 1,34614 | € 673,07 |
| 1 000 | € 1,24006 | € 1 240,06 |
| 5 000 | € 1,14152 | € 5 707,60 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,36380 |