
B88069X6461T502 | |
|---|---|
DigiKey Part Number | 495-B88069X6461T502TR-ND - Tape & Reel (TR) 495-B88069X6461T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X6461T502 |
Description | GDT 600V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6461T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 5 | € 1,70800 | € 8,54 |
| 10 | € 1,57500 | € 15,75 |
| 50 | € 1,30640 | € 65,32 |
| 100 | € 1,20530 | € 120,53 |
| 250 | € 1,08292 | € 270,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,94838 | € 474,19 |
| 1 000 | € 0,87384 | € 873,84 |
| 1 500 | € 0,83279 | € 1 249,18 |
| 2 500 | € 0,78355 | € 1 958,88 |
| 3 500 | € 0,77529 | € 2 713,52 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |



