
B88069X4880S102 | |
|---|---|
DigiKey Part Number | 495-4277-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4880S102 |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4880S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 5 | € 1,57400 | € 7,87 |
| 10 | € 1,45100 | € 14,51 |
| 50 | € 1,20400 | € 60,20 |
| 100 | € 1,11070 | € 111,07 |
| 300 | € 0,97690 | € 293,07 |
| 500 | € 0,92000 | € 460,00 |
| 1 000 | € 0,84773 | € 847,73 |
| 5 000 | € 0,74980 | € 3 749,00 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |