Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4103T203

DigiKey Part Number
495-5931-2-ND - Tape & Reel (TR)
495-5931-1-ND - Cut Tape (CT)
495-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X4103T203
Description
GDT 90V 1KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X4103T203 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
1000A (1kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
5€ 1,03400€ 5,17
10€ 0,95400€ 9,54
50€ 0,79140€ 39,57
100€ 0,73010€ 73,01
250€ 0,65620€ 164,05
500€ 0,60504€ 302,52
1 000€ 0,55766€ 557,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,48805€ 976,10
4 000€ 0,44933€ 1 797,32
6 000€ 0,44737€ 2 684,22
Manufacturers Standard Package
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,51250