
B88069X0180T502 | |
|---|---|
DigiKey Part Number | 495-5903-2-ND - Tape & Reel (TR) 495-5903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0180T502 |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0180T502 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 75 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R075TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5 000 | 5789-2R075TA-5TR-ND | € 1,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 5 | € 1,47800 | € 7,39 |
| 10 | € 1,36500 | € 13,65 |
| 50 | € 1,13240 | € 56,62 |
| 100 | € 1,04470 | € 104,47 |
| 250 | € 0,93872 | € 234,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,82216 | € 411,08 |
| 1 000 | € 0,75762 | € 757,62 |
| 1 500 | € 0,72206 | € 1 083,09 |
| 2 500 | € 0,67942 | € 1 698,55 |
| 3 500 | € 0,66335 | € 2 321,72 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,15380 |
