



B84771M0015A000 | |
|---|---|
DigiKey Part Number | 495-4505-ND |
Manufacturer | |
Manufacturer Product Number | B84771M0015A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771M0015A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TDK | Current Rating - Filter 15A |
Series | Accomodates a Fuse No |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 15A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency CSA, cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,85000 | € 8,85 |
| 10 | € 7,52000 | € 75,20 |
| 25 | € 7,04880 | € 176,22 |
| 60 | € 6,62650 | € 397,59 |
| 120 | € 6,31025 | € 757,23 |
| 300 | € 5,91537 | € 1 774,61 |
| 540 | € 5,67530 | € 3 064,66 |
| 1 020 | € 5,42655 | € 5 535,08 |
| Unit Price without VAT: | € 8,85000 |
|---|---|
| Unit Price with VAT: | € 10,70850 |