
B82806D0060A240 | |
|---|---|
DigiKey Part Number | 495-76652-2-ND - Tape & Reel (TR) 495-76652-1-ND - Cut Tape (CT) 495-76652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82806D0060A240 |
Description | P300868 EFD20 POE TRANSFORMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82806D0060A240 Models |
Category | Part Status Active |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.866" L x 1.181" W (22.00mm x 30.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| 10 | € 3,99700 | € 39,97 |
| 25 | € 3,83600 | € 95,90 |
| 50 | € 3,71800 | € 185,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 3,16056 | € 505,69 |
| 320 | € 3,06191 | € 979,81 |
| 480 | € 3,00544 | € 1 442,61 |
| 800 | € 2,93559 | € 2 348,47 |
| 1 120 | € 2,89035 | € 3 237,19 |
| 1 600 | € 2,84307 | € 4 548,91 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,34820 |