
B82806D0060A033 | |
|---|---|
DigiKey Part Number | 495-76655-2-ND - Tape & Reel (TR) 495-76655-1-ND - Cut Tape (CT) 495-76655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82806D0060A033 |
Description | P300868 EFD20 POE TRANSFORMER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82806D0060A033 Models |
Category | Part Status Active |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Size / Dimension 0.866" L x 1.181" W (22.00mm x 30.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,39000 | € 4,39 |
| 10 | € 3,96000 | € 39,60 |
| 25 | € 3,80080 | € 95,02 |
| 50 | € 3,68340 | € 184,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 3,13138 | € 501,02 |
| 320 | € 3,03366 | € 970,77 |
| 480 | € 2,97773 | € 1 429,31 |
| 800 | € 2,90851 | € 2 326,81 |
| 1 120 | € 2,86371 | € 3 207,36 |
| 1 600 | € 2,81685 | € 4 506,96 |
| Unit Price without VAT: | € 4,39000 |
|---|---|
| Unit Price with VAT: | € 5,31190 |