
B82804E0473A200 | |
|---|---|
DigiKey Part Number | 495-B82804E0473A200TR-ND - Tape & Reel (TR) 495-B82804E0473A200CT-ND - Cut Tape (CT) 495-B82804E0473A200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804E0473A200 |
Description | EP9 IGBT GATE DRIVE TRANSFORMER |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 11.45mm L x 10.70mm W | |
Height - Seated (Max) | 10.55mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,83000 | € 3,83 |
| 10 | € 3,46200 | € 34,62 |
| 25 | € 3,32360 | € 83,09 |
| 50 | € 3,22140 | € 161,07 |
| 100 | € 3,12180 | € 312,18 |
| Unit Price without VAT: | € 3,83000 |
|---|---|
| Unit Price with VAT: | € 4,63430 |
