470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82793C0474N215

DigiKey Part Number
495-5777-2-ND - Tape & Reel (TR)
495-5777-1-ND - Cut Tape (CT)
495-5777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82793C0474N215
Description
CMC 470UH 700MA 2LN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82793C0474N215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
170mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Number of Lines
2
Height (Max)
0.189" (4.80mm)
Inductance @ Frequency
470 µH @ 100 kHz
Package / Case
Horizontal, 4 Gull Wing
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
10€ 1,21700€ 12,17
25€ 1,12600€ 28,15
50€ 1,06160€ 53,08
100€ 1,00080€ 100,08
250€ 0,92592€ 231,48
500€ 0,87436€ 437,18
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,73381€ 1 100,71
3 000€ 0,71434€ 2 143,02
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,79080