
B82730G3401A020 | |
|---|---|
DigiKey Part Number | 495-75371-ND |
Manufacturer | |
Manufacturer Product Number | B82730G3401A020 |
Description | CMC 15MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730G3401A020 Models |
Category | DC Resistance (DCR) (Max) 2.4Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.472" (12.00mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,18000 | € 11,80 |
| 25 | € 1,09120 | € 27,28 |
| 50 | € 1,02880 | € 51,44 |
| 100 | € 0,97000 | € 97,00 |
| 250 | € 0,89744 | € 224,36 |
| 704 | € 0,82209 | € 578,75 |
| 1 408 | € 0,77528 | € 1 091,59 |
| 2 816 | € 0,75482 | € 2 125,57 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |
