
B82725A2123N001 | |
|---|---|
DigiKey Part Number | 495-77067-ND |
Manufacturer | |
Manufacturer Product Number | B82725A2123N001 |
Description | CMC 1MH 12A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 11mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725A2123N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 11mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 4,47400 | € 44,74 |
| 25 | € 4,13960 | € 103,49 |
| 50 | € 3,90300 | € 195,15 |
| 160 | € 3,53688 | € 565,90 |
| 320 | € 3,33569 | € 1 067,42 |
| 640 | € 3,31605 | € 2 122,27 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,58240 |
