2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 38mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724A2502N001

DigiKey Part Number
B82724A2502N001-ND
Manufacturer
Manufacturer Product Number
B82724A2502N001
Description
CMC 2.5MH 5A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 38mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724A2502N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 10 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
38mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.776" (19.70mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
600€ 1,64932€ 989,59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,64932
Unit Price with VAT:€ 1,99568