
B82723J2602N001 | |
|---|---|
DigiKey Part Number | B82723J2602N001-ND |
Manufacturer | |
Manufacturer Product Number | B82723J2602N001 |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 22mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82723J2602N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 22mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.591" W (28.00mm x 15.00mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 1,39197 | € 890,86 |
| Unit Price without VAT: | € 1,39197 |
|---|---|
| Unit Price with VAT: | € 1,68428 |