5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 160mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82723A2202N001

DigiKey Part Number
495-4397-ND
Manufacturer
Manufacturer Product Number
B82723A2202N001
Description
CMC 5.6MH 2A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 160mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82723A2202N001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
160mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.102" L x 1.063" W (28.00mm x 27.00mm)
Number of Lines
2
Height (Max)
0.661" (16.80mm)
Inductance @ Frequency
5.6 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,38000€ 2,38
10€ 1,95600€ 19,56
25€ 1,80960€ 45,24
50€ 1,70600€ 85,30
100€ 1,60870€ 160,87
400€ 1,43040€ 572,16
800€ 1,34899€ 1 079,19
1 200€ 1,32414€ 1 588,97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,38000
Unit Price with VAT:€ 2,87980