
B82721S0322A010 | |
|---|---|
DigiKey Part Number | 495-B82721S0322A010TR-ND - Tape & Reel (TR) 495-B82721S0322A010CT-ND - Cut Tape (CT) 495-B82721S0322A010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82721S0322A010 |
Description | CMC 220UH 3.2A 2LN SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.2A DCR 49mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721S0322A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 100 kHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 49mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.760" L x 0.670" W (19.30mm x 17.02mm) | |
Height (Max) | 0.398" (10.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,87000 | € 4,87 |
| 10 | € 4,00300 | € 40,03 |
| 25 | € 3,70320 | € 92,58 |
| 50 | € 3,49200 | € 174,60 |
| 100 | € 3,29270 | € 329,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,45750 | € 291,50 |
| 400 | € 1,37443 | € 549,77 |
| 600 | € 1,32810 | € 796,86 |
| 1 000 | € 1,27198 | € 1 271,98 |
| 1 400 | € 1,26497 | € 1 770,96 |
| Unit Price without VAT: | € 4,87000 |
|---|---|
| Unit Price with VAT: | € 5,89270 |
