
B82559B0203A019 | |
|---|---|
DigiKey Part Number | 495-B82559B0203A019TR-ND - Tape & Reel (TR) 495-B82559B0203A019CT-ND - Cut Tape (CT) 495-B82559B0203A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B0203A019 |
Description | FIXED IND 20UH 9.5A 13.5 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Drum Core, Wirewound Inductor 9.5 A 13.5mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B0203A019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.783" L x 0.728" W (19.90mm x 18.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,50600 | € 35,06 |
| 25 | € 3,24360 | € 81,09 |
| 50 | € 3,05860 | € 152,93 |
| 100 | € 2,92430 | € 292,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,58365 | € 516,73 |
| 400 | € 2,43660 | € 974,64 |
| 600 | € 2,38913 | € 1 433,48 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |