


B82559A9153A020 | |
|---|---|
DigiKey Part Number | 495-5715-2-ND - Tape & Reel (TR) 495-5715-1-ND - Cut Tape (CT) 495-5715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A9153A020 |
Description | FIXED IND 15UH 4.95 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A9153A020 Models |
Category | Current - Saturation (Isat) 15.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.95mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.846" L x 0.827" W (21.50mm x 21.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,53000 | € 5,53 |
| 10 | € 4,55200 | € 45,52 |
| 25 | € 4,21040 | € 105,26 |
| 50 | € 3,97020 | € 198,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | € 3,37957 | € 388,65 |
| 230 | € 3,18709 | € 733,03 |
| 345 | € 3,07974 | € 1 062,51 |
| 575 | € 3,05777 | € 1 758,22 |
| Unit Price without VAT: | € 5,53000 |
|---|---|
| Unit Price with VAT: | € 6,69130 |
