


B82559A7103A019 | |
|---|---|
DigiKey Part Number | 495-7419-2-ND - Tape & Reel (TR) 495-7419-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82559A7103A019 |
Description | FIXED IND 10UH 9.55 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9.55mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.55mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.807" L x 0.807" W (20.50mm x 20.50mm) |
Current - Saturation (Isat) 12.7A | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82559B7103A019 | TDK | 103 | 495-B82559B7103A019CT-ND | € 4,29000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,97600 | € 29,76 |
| 25 | € 2,97360 | € 74,34 |
| 50 | € 2,97160 | € 148,58 |
| 100 | € 2,96940 | € 296,94 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |
